Similar

TL8012-S1220SM | |
|---|---|
DigiKey Part Number | 44519-1030-ND |
Manufacturer | |
Manufacturer Product Number | TL8012-S1220SM |
Description | INTERLOCK SOLENOID RELEASE 5PST |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 5PST-3NC/2NO |
Datasheet | Datasheet |
Category | Voltage - Supply 220VAC |
Manufacturer Omron Automation and Safety | Holding Force 204kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Conduit Thread Size M20 x3 |
Type Solenoid Release | Operating Temperature -20°C ~ 60°C |
Circuit 5PST-3NC/2NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 5A (AC), 2A (DC) | Approval Agency CE, cULus |
Voltage Rating 100VAC, 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4JL-2NFA-D5 | Omron Automation and Safety | 10 | Z4019-ND | kr.3,436.15000 | Similar |


