
T5009-021F1M | |
|---|---|
DigiKey Part Number | Z3847-ND |
Manufacturer | |
Manufacturer Product Number | T5009-021F1M |
Description | INTERLOCK NON-LOCKING 3PST |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO (BBM) |
Category | Holding Force 1kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Flex Actuator |
Part Status Obsolete | Conduit Thread Size M20 x3 |
Type Non-Locking | Operating Temperature -20°C ~ 80°C |
Circuit 3PST-2NC/1NO (BBM) | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 6A (AC), 2.5A (DC) | Approval Agency CE, cULus |
Voltage Rating 120VAC, 24VDC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D4NS-8CF | Omron Automation and Safety | 6 | Z7347-ND | kr.753.00000 | Similar |


