
T4012-031 | |
|---|---|
DigiKey Part Number | Z6018-ND |
Manufacturer | |
Manufacturer Product Number | T4012-031 |
Description | INTERLOCK NON-LOCKING 4PST |
Customer Reference | |
Detailed Description | Non-Locking Interlock 4PST-3NC/1NO |
Datasheet | Datasheet |
EDA/CAD Models | T4012-031 Models |
Category | Holding Force 3kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 x3 |
Part Status Obsolete | Operating Temperature -20°C ~ 80°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit 4PST-3NC/1NO | Approval Agency CE, cULus |
Current Rating (Amps) 4A (AC/DC) | Base Product Number |
Voltage Rating 230VAC, 24VDC |

