
SRT2-OD08CL-1 | |
|---|---|
DigiKey Part Number | Z10099-ND |
Manufacturer | |
Manufacturer Product Number | SRT2-OD08CL-1 |
Description | OUTPUT MODULE 8SS 24V |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SRT2-OD08CL-1 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Output Module | Approval Agency CE |
For Use With/Related Products C Series | Weight 0.529 lb (239.95 g) |
Number of Outputs and Type 8 - Solid State | Base Product Number |

