SRT2-ID16T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: kr.7,707.60000
Datasheet
Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRT2-ID16T

DigiKey Part Number
Z10095-ND
Manufacturer
Manufacturer Product Number
SRT2-ID16T
Description
INPUT MODULE 16 DIGITAL 24V
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SRT2-ID16T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Omron Automation and Safety
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
Operating Temperature
-10°C ~ 55°C
Part Status
Obsolete
Approval Agency
CE, CSA, UL
Type
Input Module
Weight
0.662 lb (300.28 g)
For Use With/Related Products
C Series
Base Product Number
Number of Inputs and Type
16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT1-ID16TAOmron Automation and Safety0CRT1-ID16TA-NDkr.7,707.60000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes