Image for SRM1-C02-V2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRM1-C02-V2

DigiKey Part Number
SRM1-C02-V2-ND
Manufacturer
Manufacturer Product Number
SRM1-C02-V2
Description
CONTROL LOGIC RS232 24V
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
SRM1-C02-V2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Omron Automation and Safety
Communications
CompoBus/S, RS-232C
Series
Memory Size
2.5K Words
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Obsolete
Operating Temperature
0°C ~ 55°C
Expandable
32 Modules Max
Weight
0.331 lb (150.14 g)
Voltage - Supply
24VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.