
S8VS-48024A-F | |
|---|---|
DigiKey Part Number | Z10074-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-48024A-F |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-48024A-F Models |
Category | Power (Watts) 480W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 5.01" L x 5.91" W x 4.53" H (127.2mm x 150.1mm x 115.0mm) |
AC Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, cURus, VDE |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,701.88000 | kr.5,701.88 |
| 10 | kr.5,011.47200 | kr.50,114.72 |
| Unit Price without VAT: | kr.5,701.88000 |
|---|---|
| Unit Price with VAT: | kr.7,127.35000 |



