
S8VS-24024-F | |
|---|---|
DigiKey Part Number | S8VS-24024-F-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-24024-F |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-24024-F Models |
Category | Current - Output (Max) 10A |
Manufacturer Omron Automation and Safety | Power (Watts) 240W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC | Operating Temperature -10°C ~ 60°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.93" L x 3.94" W x 4.53" H (125.3mm x 100.0mm x 115.0mm) |
Voltage - Output 1 24V | Approval Agency CE, cULus, cURus, VDE |



