
S8VS-09024A | |
---|---|
DigiKey Part Number | Z1666-ND |
Manufacturer | |
Manufacturer Product Number | S8VS-09024A |
Description | AC/DC DIN RAIL SUPPLY 24V 90W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
EDA/CAD Models | S8VS-09024A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 4.78" L x 1.97" W x 4.53" H (121.3mm x 50.0mm x 115.0mm) | |
Approval Agency | CE, cULus, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,826.62000 | kr.1,826.62 |
10 | kr.1,605.43400 | kr.16,054.34 |
25 | kr.1,525.06640 | kr.38,126.66 |
Unit Price without VAT: | kr.1,826.62000 |
---|---|
Unit Price with VAT: | kr.2,283.27500 |