Similar

S8VM-10005CD | |
|---|---|
DigiKey Part Number | Z2487-ND |
Manufacturer | |
Manufacturer Product Number | S8VM-10005CD |
Description | AC/DC DIN RAIL SUPPLY 5V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 20A |
Datasheet | Datasheet |
EDA/CAD Models | S8VM-10005CD Models |
Category | Current - Output (Max) 20A |
Manufacturer Omron Automation and Safety | Power (Watts) 100W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 81% |
Input Type AC | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 6.32" L x 1.30" W x 3.25" H (160.5mm x 33.0mm x 82.5mm) |
Voltage - Output 1 5V | Approval Agency CE, cULus, cURus, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8FS-G10005CD | Omron Automation and Safety | 4 | Z7846-ND | kr.623.16000 | Similar |




