



S8VK-X09024A-EIP | |
|---|---|
DigiKey Part Number | Z8828-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-X09024A-EIP |
Description | AC/DC DIN RAIL SUPPLY 24V 90W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 3.75A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-X09024A-EIP Models |
Category | Current - Output (Max) 3.75A |
Manufacturer Omron Automation and Safety | Power (Watts) 90W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 87% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.39" L x 2.17" W x 3.54" H (86.0mm x 55.0mm x 90.0mm) |
DC Voltage - Input (Min) 90V | Approval Agency CE, cURus, EAC, KC, RCM, TUV, UL |
DC Voltage - Input (Max) 350V | Base Product Number |
Voltage - Output 1 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,651.90000 | kr.2,651.90 |
| 10 | kr.2,330.81200 | kr.23,308.12 |
| 25 | kr.2,214.13360 | kr.55,353.34 |
| Unit Price without VAT: | kr.2,651.90000 |
|---|---|
| Unit Price with VAT: | kr.3,314.87500 |




