
S8VK-WB96024 | |
|---|---|
DigiKey Part Number | 236-S8VK-WB96024-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-WB96024 |
Description | POWER SUPPLY 3 PHASE 480VAC PWR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 40A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-WB96024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 576 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 810V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Size / Dimension | 4.41" L x 4.65" W x 4.88" H (112.0mm x 118.0mm x 124.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,545.32000 | kr.4,545.32 |
| 10 | kr.3,994.96200 | kr.39,949.62 |
| Unit Price without VAT: | kr.4,545.32000 |
|---|---|
| Unit Price with VAT: | kr.5,681.65000 |


