



S8VK-WA48024 | |
|---|---|
DigiKey Part Number | Z13018-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-WA48024 |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 170 ~ 264 VAC, 265 ~ 300 VAC (3 Phase) | |
DC Voltage - Input (Min) | 240V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.39" L x 2.56" W x 4.88" H (111.4mm x 65.0mm x 124.0mm) | |
Approval Agency | CE, cURus, RCM, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,305.22000 | kr.3,305.22 |
| 10 | kr.2,905.01100 | kr.29,050.11 |
| Unit Price without VAT: | kr.3,305.22000 |
|---|---|
| Unit Price with VAT: | kr.4,131.52500 |





