
S8VK-G24024-400 | |
|---|---|
DigiKey Part Number | Z11517-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G24024-400 |
Description | AC/DC DIN RAIL SUPPLY 24V 240W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Category | Power (Watts) 240W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 5.91" L x 2.36" W x 4.92" H (150.0mm x 60.0mm x 125.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,875.37000 | kr.1,875.37 |
| 10 | kr.1,648.29900 | kr.16,482.99 |
| 25 | kr.1,565.77960 | kr.39,144.49 |
| Unit Price without VAT: | kr.1,875.37000 |
|---|---|
| Unit Price with VAT: | kr.2,344.21250 |

