
S8VK-G06024-400 | |
|---|---|
DigiKey Part Number | Z11515-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G06024-400 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.33" L x 1.26" W x 3.54" H (110.0mm x 32.0mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cULus, cURus, TUV |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.961.14000 | kr.961.14 |
| 10 | kr.844.79200 | kr.8,447.92 |
| 25 | kr.802.50200 | kr.20,062.55 |
| 50 | kr.771.92040 | kr.38,596.02 |
| Unit Price without VAT: | kr.961.14000 |
|---|---|
| Unit Price with VAT: | kr.1,201.42500 |

