
S8VK-G03024-400 | |
|---|---|
DigiKey Part Number | Z11513-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-G03024-400 |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.768.70000 | kr.768.70 |
| 10 | kr.675.64200 | kr.6,756.42 |
| 25 | kr.641.82000 | kr.16,045.50 |
| 50 | kr.617.36200 | kr.30,868.10 |
| 100 | kr.593.83870 | kr.59,383.87 |
| Unit Price without VAT: | kr.768.70000 |
|---|---|
| Unit Price with VAT: | kr.960.87500 |

