
S8M-CP04 | |
|---|---|
DigiKey Part Number | Z10061-ND |
Manufacturer | |
Manufacturer Product Number | S8M-CP04 |
Description | PWR MULTICIRCUIT PROTECT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overcurrent, Overtemperature, Overvoltage, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | S8M-CP04 Models |
Category | Voltage - Supply 24VDC |
Manufacturer Omron Automation and Safety | Trip Range 0.5mA ~ 4A, 18.0 ~ 28.8VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Function Overcurrent, Overtemperature, Overvoltage, Undervoltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,982.15000 | kr.2,982.15 |
| 5 | kr.2,840.24400 | kr.14,201.22 |
| 10 | kr.2,781.23100 | kr.27,812.31 |
| Unit Price without VAT: | kr.2,982.15000 |
|---|---|
| Unit Price with VAT: | kr.3,727.68750 |

