
S8JX-P60048N | |
|---|---|
DigiKey Part Number | S8JX-P60048N-ND |
Manufacturer | |
Manufacturer Product Number | S8JX-P60048N |
Description | AC/DC CONVERTER 48V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | S8JX-P60048N Models |
Category | Current - Output 1 13 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 79% |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Type Enclosed | Features Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 9.44" L x 3.06" W x 4.67" H (239.8mm x 77.6mm x 118.5mm) |
Voltage - Output 1 48V | Approval Agency CE, cULus, cURus, VDE |

