
R88M-K60020F-BS2 | |
|---|---|
DigiKey Part Number | R88M-K60020F-BS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K60020F-BS2 |
Description | SERVOMOTOR 2000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 600W Incremental 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K60020F-BS2 Models |
Category | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.748" (19.00mm) |
Series | Length - Shaft and Bearing 2.165" (55.00mm) |
Packaging Bulk | Mounting Hole Spacing 4.528" (115.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake, Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 1216 / 8590 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 405 / 2860 | Weight 9.9 lbs (4.5 kg) |
Power - Rated 600W | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,345.76000 | kr.20,345.76 |
| Unit Price without VAT: | kr.20,345.76000 |
|---|---|
| Unit Price with VAT: | kr.25,432.20000 |


