
R88M-K5K030C | |
|---|---|
DigiKey Part Number | R88M-K5K030C-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K5K030C |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 5kW Absolute 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K5K030C Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.945" (24.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.559" (65.00mm) |
Part Status Active | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 6755 / 47700 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 2252 / 15900 | Weight 31 lbs (14.1 kg) |
Power - Rated 5kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28,379.30000 | kr.28,379.30 |
| Unit Price without VAT: | kr.28,379.30000 |
|---|---|
| Unit Price with VAT: | kr.35,474.12500 |


