
R88M-K4K030C-BS2 | |
|---|---|
DigiKey Part Number | R88M-K4K030C-BS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K4K030C-BS2 |
Description | SERVOMOTOR 3000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 4kW Absolute 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K4K030C-BS2 Models |
Category | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.945" (24.00mm) |
Series | Length - Shaft and Bearing 2.559" (65.00mm) |
Packaging Bulk | Mounting Hole Spacing 5.709" (145.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake, Key |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 5410 / 38200 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 1798 / 12700 | Weight 28 lbs (12.7 kg) |
Power - Rated 4kW | Base Product Number |
Encoder Type Absolute |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30,484.31000 | kr.30,484.31 |
| Unit Price without VAT: | kr.30,484.31000 |
|---|---|
| Unit Price with VAT: | kr.38,105.38750 |


