
R88M-K4K020C | |
|---|---|
DigiKey Part Number | R88M-K4K020C-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K4K020C |
Description | SERVOMOTOR 2000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 4kW Absolute 400VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-K4K020C Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Series | Diameter - Shaft 1.378" (35.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.760" (70.00mm) |
Part Status Active | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 8114 / 57300 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 2705 / 19100 | Weight 34 lbs (15.4 kg) |
Power - Rated 4kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34,161.70000 | kr.34,161.70 |
| Unit Price without VAT: | kr.34,161.70000 |
|---|---|
| Unit Price with VAT: | kr.42,702.12500 |


