Image for R88M-K3K030T-OS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K3K030T-OS2

DigiKey Part Number
R88M-K3K030T-OS2-ND
Manufacturer
Manufacturer Product Number
R88M-K3K030T-OS2
Description
SERVOMOTOR 3000 RPM 230V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 3kW Absolute 230VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 4.724" x 4.724" (120.00mm x 120.00mm)
Manufacturer
Omron Automation and Safety
Diameter - Shaft
0.866" (22.00mm)
Series
Length - Shaft and Bearing
2.165" (55.00mm)
Packaging
Bulk
Mounting Hole Spacing
5.709" (145.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Key, Oil Seal
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
4050 / 28600
Voltage - Rated
230VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
1352 / 9550
Weight
18 lbs (8.2 kg)
Power - Rated
3kW
Base Product Number
Encoder Type
Absolute
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23,636.53000kr.23,636.53
Manufacturers Standard Package
Unit Price without VAT:kr.23,636.53000
Unit Price with VAT:kr.29,545.66250