
R88M-K3K010F-BOS2 | |
|---|---|
DigiKey Part Number | R88M-K3K010F-BOS2-ND |
Manufacturer | |
Manufacturer Product Number | R88M-K3K010F-BOS2 |
Description | SERVOMOTOR 1000 RPM 400V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 3kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.378" (35.00mm) |
Series | Length - Shaft and Bearing 3.150" (80.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Active | Termination Style Connector |
Type AC Motor | Features Brake, Key, Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 10154 / 71700 |
Voltage - Rated 400VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CE, CSA, cULus, TUV, UL |
Torque - Rated (oz-in / mNm) 4064 / 28700 | Weight 52 lbs (23.6 kg) |
Power - Rated 3kW | Base Product Number |
Encoder Type Incremental |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36,756.47000 | kr.36,756.47 |
| Unit Price without VAT: | kr.36,756.47000 |
|---|---|
| Unit Price with VAT: | kr.45,945.58750 |


