Image for R88M-K1K530F-BS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88M-K1K530F-BS2

DigiKey Part Number
R88M-K1K530F-BS2-ND
Manufacturer
Manufacturer Product Number
R88M-K1K530F-BS2
Description
SERVOMOTOR 3000 RPM 400V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 1.5kW Incremental 400VAC
Datasheet
 Datasheet
EDA/CAD Models
R88M-K1K530F-BS2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Square - 3.937" x 3.937" (100.00mm x 100.00mm)
Manufacturer
Omron Automation and Safety
Diameter - Shaft
0.945" (24.00mm)
Series
Length - Shaft and Bearing
2.165" (55.00mm)
Packaging
Bulk
Mounting Hole Spacing
4.528" (115.00mm)
Part Status
Active
Termination Style
Connector
Type
AC Motor
Features
Brake, Key
Function
Servomotor
Torque - Max Momentary (oz-in / mNm)
2025 / 14300
Voltage - Rated
400VAC
Operating Temperature
0°C ~ 40°C
RPM
3000 RPM
Approval Agency
CE, CSA, cULus, TUV, UL
Torque - Rated (oz-in / mNm)
675.5 / 4770
Weight
12 lbs (5.4 kg)
Power - Rated
1.5kW
Base Product Number
Encoder Type
Incremental
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19,675.62000kr.19,675.62
Manufacturers Standard Package
Unit Price without VAT:kr.19,675.62000
Unit Price with VAT:kr.24,594.52500