



LY1N AC200/220 | |
|---|---|
DigiKey Part Number | Z9692-ND |
Manufacturer | |
Manufacturer Product Number | LY1N AC200/220 |
Description | RELAY GEN PURPOSE SPDT 15A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY1N AC200/220 Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 176 VAC |
Packaging Bulk | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 3750VA, 1875W | Coil Resistance 12.95 kOhms |
Coil Current 5.8 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.85000 | kr.134.85 |
| 10 | kr.120.13000 | kr.1,201.30 |
| 25 | kr.114.71600 | kr.2,867.90 |
| 50 | kr.110.77760 | kr.5,538.88 |
| 100 | kr.106.97170 | kr.10,697.17 |
| 250 | kr.102.13716 | kr.25,534.29 |
| 500 | kr.98.62276 | kr.49,311.38 |
| Unit Price without VAT: | kr.134.85000 |
|---|---|
| Unit Price with VAT: | kr.168.56250 |

