
R88M-G75030H-O | |
|---|---|
DigiKey Part Number | R88M-G75030H-O-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G75030H-O |
Description | SERVOMOTOR 3000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 750W Incremental 200VAC |
Datasheet | Datasheet |
Category | Size / Dimension Square - 3.543" x 3.543" (90.00mm x 90.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 0.748" (19.00mm) |
Series | Length - Shaft and Bearing 1.378" (35.00mm) |
Packaging Bulk | Mounting Hole Spacing 3.543" (90.00mm) |
Part Status Obsolete | Termination Style Cable with Connector |
Type AC Motor | Features Oil Seal |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 998.4 / 7050 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 3000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 339.9 / 2400 | Weight 5.1 lbs (2.3 kg) |
Power - Rated 750W | Base Product Number |
Encoder Type Incremental |


