
R88D-KT50H | |
|---|---|
DigiKey Part Number | R88D-KT50H-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KT50H |
Description | SERVO DRIVER 33A 240V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 33A 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KT50H Models |
Category | Current - Output 33A |
Manufacturer Omron Automation and Safety | Wattage - Load 5 kW |
Series | Voltage - Supply 200 ~ 240VAC |
Packaging Bulk | Interface Serial, USB |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 10 lbs (4.5 kg) |
Number of Motors 1 | Base Product Number |
Voltage - Load 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34,410.86000 | kr.34,410.86 |
| Unit Price without VAT: | kr.34,410.86000 |
|---|---|
| Unit Price with VAT: | kr.43,013.57500 |


