
R88D-KN08H-ML2 | |
|---|---|
DigiKey Part Number | Z10004-ND |
Manufacturer | |
Manufacturer Product Number | R88D-KN08H-ML2 |
Description | SERVO DRIVER 4.1A 240V LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 240VAC Supply 4.1A 240V Load |
Datasheet | Datasheet |
EDA/CAD Models | R88D-KN08H-ML2 Models |
Category | Voltage - Load 240V |
Manufacturer Omron Automation and Safety | Current - Output 4.1A |
Series | Wattage - Load 750 W |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products Accurax G5 Series |
Control / Drive Type Servo AC | Weight 3.6 lbs (1.6 kg) |
Number of Motors 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14,889.49000 | kr.14,889.49 |
| Unit Price without VAT: | kr.14,889.49000 |
|---|---|
| Unit Price with VAT: | kr.18,611.86250 |






