Servo AC 200 ~ 240VAC Supply 4.1A 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R88D-KN08H-ECT

DigiKey Part Number
Z10003-ND
Manufacturer
Manufacturer Product Number
R88D-KN08H-ECT
Description
SERVO DRIVER 4.1A 240V LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Servo AC 200 ~ 240VAC Supply 4.1A 240V Load
Datasheet
 Datasheet
EDA/CAD Models
R88D-KN08H-ECT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4.1A
Manufacturer
Omron Automation and Safety
Wattage - Load
750 W
Series
Voltage - Supply
200 ~ 240VAC
Packaging
Bulk
Interface
EtherCAT, USB
Part Status
Active
Mounting Type
Chassis Mount
Type
Module
Operating Temperature
0°C ~ 55°C
Motor Type
Servo
For Use With/Related Products
Accurax G5 Series
Control / Drive Type
Servo AC
Weight
3.6 lbs (1.6 kg)
Number of Motors
1
Base Product Number
Voltage - Load
240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12,392.80000kr.12,392.80
Manufacturers Standard Package
Unit Price without VAT:kr.12,392.80000
Unit Price with VAT:kr.15,491.00000