Safety Laser Scanner 4m 270°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OS32C-BP-DM

DigiKey Part Number
236-OS32C-BP-DM-ND
Manufacturer
Manufacturer Product Number
OS32C-BP-DM
Description
SAFETY LASER SCANNER
Customer Reference
Detailed Description
Safety Laser Scanner 4m 270°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
30mm, 40mm, 50mm, 70mm
Manufacturer
Omron Automation and Safety
Number of Monitor Fields
70
Series
Response Time
80ms
Packaging
Bulk
Safety Category
Category 3, PLd, SIL2
Part Status
Discontinued at DigiKey
Operating Temperature
-10°C ~ 50°C
Protection Range
4m
Features
EtherNet/IP
Warning Range
15m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
4 - Safety (2), Warning (1), Auxiliary (1)
Approval Agency
TUV, UL
Sensing Angle
270°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45,037.30000kr.45,037.30
Manufacturers Standard Package
Unit Price without VAT:kr.45,037.30000
Unit Price with VAT:kr.56,296.62500