
SXT22411AA48-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22411AA48-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22411AA48-25.000M |
Description | CRYSTAL 25.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 11pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22411AA48-25.000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.2.19500 | kr.21.95 |
| 50 | kr.1.97240 | kr.98.62 |
| 100 | kr.1.75360 | kr.175.36 |
| 500 | kr.1.66580 | kr.832.90 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

