MFR Recommended

NS5-TQ11B-V2 | |
|---|---|
DigiKey Part Number | Z7968-ND |
Manufacturer | |
Manufacturer Product Number | NS5-TQ11B-V2 |
Description | HMI TOUCHSCREEN 5.7" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
EDA/CAD Models | NS5-TQ11B-V2 Models |
Category | Case Color Black |
Manufacturer Omron Automation and Safety | Operating Temperature 0°C ~ 50°C |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant; NEMA 4 |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Features Memory Card Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 5.7" | Base Product Number |
Display Type Color |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NA5-7W001B-V1 | Omron Automation and Safety | 0 | 236-NA5-7W001B-V1-ND | kr.17,196.36000 | MFR Recommended |
















