NS12-TS00B-V2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 5
Unit Price: kr.25,884.13000
Datasheet
Image for NS12-TS00B-V2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS12-TS00B-V2

DigiKey Part Number
NS12-TS00B-V2-ND
Manufacturer
Manufacturer Product Number
NS12-TS00B-V2
Description
HMI TOUCHSCREEN 12.1" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 12.1" Color
EDA/CAD Models
NS12-TS00B-V2 Models
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
Omron Automation and Safety
Operating Temperature
0°C ~ 50°C
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Obsolete
Features
Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
12.1"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NA5-12W101B-V1Omron Automation and Safety5236-NA5-12W101B-V1-NDkr.25,884.13000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes