



MY4IN DC12 (S) | |
|---|---|
DigiKey Part Number | Z12600-ND |
Manufacturer | |
Manufacturer Product Number | MY4IN DC12 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Latching Lever, Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 165 Ohms |
Coil Current 72.7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4IN-GS-R DC12 | Omron Automation and Safety | 8 | 236-MY4IN-GS-RDC12-ND | kr.86.92000 | MFR Recommended |
| 3-1415028-1 | TE Connectivity Potter & Brumfield Relays | 0 | 3-1415028-1-ND | kr.42.85168 | Similar |
| KHAU-17D11-12 | TE Connectivity Potter & Brumfield Relays | 295 | PB142-ND | kr.176.57000 | Similar |
| KHAU-17D12-12 | TE Connectivity Potter & Brumfield Relays | 405 | PB602-ND | kr.129.53000 | Similar |
| PT570012 | TE Connectivity Potter & Brumfield Relays | 180 | PB912-ND | kr.85.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.75000 | kr.83.75 |
| Unit Price without VAT: | kr.83.75000 |
|---|---|
| Unit Price with VAT: | kr.104.68750 |








