MFR Recommended
Similar
Similar




MY4IN-D2 DC24 (S) | |
|---|---|
DigiKey Part Number | Z12599-ND |
Manufacturer | |
Manufacturer Product Number | MY4IN-D2 DC24 (S) |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Diode, Latching Lever, Lighted Indicator, Test Button |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 3 A | Approval Agency CE, CSA, UR, VDE |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 750VA, 375W | Coil Resistance 662 Ohms |
Coil Current 36.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MY4IN-D2-GS-R DC24 | Omron Automation and Safety | 50 | 236-MY4IN-D2-GS-RDC24-ND | kr.186.27000 | MFR Recommended |
| 7-1419111-6 | TE Connectivity Potter & Brumfield Relays | 0 | 7-1419111-6-ND | kr.92.56400 | Similar |
| KHAU-17D12-24 | TE Connectivity Potter & Brumfield Relays | 7 | PB458-ND | kr.178.91000 | Similar |
| PT570024 | TE Connectivity Potter & Brumfield Relays | 567 | PB720-ND | kr.85.08000 | Similar |
| PT570L24 | TE Connectivity Potter & Brumfield Relays | 107 | PB1520-ND | kr.95.48000 | Similar |












