MY3-02-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY3-02-xxxx

MY3-02-DC12

DigiKey Part Number
Z5405-ND
Manufacturer
Manufacturer Product Number
MY3-02-DC12
Description
RELAY GEN PURPOSE 3PDT 5A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
1250VA, 625W
Coil Current
72.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
165 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.116.74000kr.116.74
10kr.103.97400kr.1,039.74
25kr.99.28440kr.2,482.11
50kr.95.87580kr.4,793.79
100kr.92.58240kr.9,258.24
250kr.88.39912kr.22,099.78
500kr.85.35834kr.42,679.17
Manufacturers Standard Package
Unit Price without VAT:kr.116.74000
Unit Price with VAT:kr.145.92500