MM4XP-DC125 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: kr.1,140.06000
Datasheet
General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MM4XP-DC125

DigiKey Part Number
MM4XP-DC125-ND
Manufacturer
Manufacturer Product Number
MM4XP-DC125
Description
RELAY GEN PURPOSE 4PDT 7A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 125VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MM4XP-DC125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7.5 A
Switching Voltage
250VAC, 250VDC - Max
Load - Max Switching
20VA, 800W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In, 15 Pin (Octal)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
87.5 VDC
Must Release Voltage
12.5 VDC
Operate Time
50 ms
Release Time
30 ms
Operating Temperature
-10°C ~ 55°C
Contact Material
Silver (Ag)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.79 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,232.62000kr.1,232.62
Manufacturers Standard Package
Unit Price without VAT:kr.1,232.62000
Unit Price with VAT:kr.1,540.77500