



MKS3PIN-5 AC230 | |
|---|---|
DigiKey Part Number | MKS3PIN-5AC230-ND |
Manufacturer | |
Manufacturer Product Number | MKS3PIN-5 AC230 |
Description | RELAY GEN PURPOSE 3PDT 10A 230V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 69 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 4.25 kOhms |
Coil Current 11.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.299.69000 | kr.299.69 |
| Unit Price without VAT: | kr.299.69000 |
|---|---|
| Unit Price with VAT: | kr.374.61250 |

