



MKS2P DC6 | |
|---|---|
DigiKey Part Number | MKS2PDC6-ND |
Manufacturer | |
Manufacturer Product Number | MKS2P DC6 |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | MKS2P DC6 Models |
Category | Features Mechanical Indicator |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 4.8 VDC |
Packaging Bulk | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency CSA, cURus, TUV |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 26.7 Ohms |
Coil Current 224 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.30000 | kr.122.30 |
| Unit Price without VAT: | kr.122.30000 |
|---|---|
| Unit Price with VAT: | kr.152.87500 |

