



MKS1XT-10 DC12 | |
|---|---|
DigiKey Part Number | Z2956-ND |
Manufacturer | |
Manufacturer Product Number | MKS1XT-10 DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 9.6 VDC |
Packaging Tray | Must Release Voltage 1.8 VDC |
Part Status Obsolete | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Indium (AgSnIn) |
Contact Rating (Current) 10 A | Approval Agency cURus, TUV |
Switching Voltage 220VDC - Max | Relay Type |
Load - Max Switching 2200W | Coil Resistance 95 Ohms |
Coil Current 126 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KUEP-3D15-12 | TE Connectivity Potter & Brumfield Relays | 4 | PB1894-ND | kr.273.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.63000 | kr.242.63 |
| Unit Price without VAT: | kr.242.63000 |
|---|---|
| Unit Price with VAT: | kr.303.28750 |

