



MJN2C-N-AC240 | |
|---|---|
DigiKey Part Number | MJN2C-N-AC240-ND |
Manufacturer | |
Manufacturer Product Number | MJN2C-N-AC240 |
Description | RELAY GEN PURPOSE DPDT 10A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 204 VAC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -45°C ~ 60°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CSA, UR |
Switching Voltage 600VAC, 28VDC - Max | Relay Type |
Load - Max Switching 6000VA, 280W | Coil Resistance 9.1 kOhms |
Coil Current 7.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.255.38000 | kr.255.38 |
| Unit Price without VAT: | kr.255.38000 |
|---|---|
| Unit Price with VAT: | kr.319.22500 |





