Magnetic Interlock 4PST-3NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC-S1XCPC10

DigiKey Part Number
Z3939-ND
Manufacturer
Manufacturer Product Number
MC-S1XCPC10
Description
INTERLOCK MAGNETIC 4PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 4PST-3NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
Omron Automation and Safety
Termination Style
Cable Leads
Series
Must Operate
5mm
Packaging
Bulk
Must Release
11mm
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
4PST-3NC/1NO
Approval Agency
CE, cULus
Current Rating (Amps)
100mA (AC/DC)
Base Product Number
Voltage Rating
230VAC, 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,875.37000kr.1,875.37
5kr.1,635.62600kr.8,178.13
10kr.1,541.83600kr.15,418.36
25kr.1,425.80720kr.35,645.18
Manufacturers Standard Package
Unit Price without VAT:kr.1,875.37000
Unit Price with VAT:kr.2,344.21250