LED Panel Indicator Orange Clear 110V 2mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22N-BN-TOA-OD

DigiKey Part Number
M22N-BN-TOA-OD-ND
Manufacturer
Manufacturer Product Number
M22N-BN-TOA-OD
Description
LED PNL IND ORANGE CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Orange Clear 110V 2mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC
Manufacturer
Omron Automation and Safety
Voltage
110V
Series
Current
2mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.88" (22.30mm)
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Orange
Ingress Protection
IP66, NEMA 4X, 13
Lens Color
Orange
Base Product Number
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.107.08000kr.107.08
10kr.84.23300kr.842.33
100kr.72.58290kr.7,258.29
Manufacturers Standard Package
Unit Price without VAT:kr.107.08000
Unit Price with VAT:kr.133.85000