
M22N-BN-TAA-AB | |
|---|---|
DigiKey Part Number | M22N-BN-TAA-AB-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BN-TAA-AB |
Description | LED PNL IND BLUE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 12V 12mA |
Datasheet | Datasheet |
Category | Ratings AC/DC |
Manufacturer Omron Automation and Safety | Voltage 12V |
Series | Current 12mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 0.88" (22.30mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Blue | Ingress Protection IP66, NEMA 4X, 13 |
Lens Color Blue | Base Product Number |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.69000 | kr.101.69 |
| 10 | kr.79.79500 | kr.797.95 |
| 100 | kr.68.27670 | kr.6,827.67 |
| Unit Price without VAT: | kr.101.69000 |
|---|---|
| Unit Price with VAT: | kr.127.11250 |

