
M22-FG-T1 | |
|---|---|
DigiKey Part Number | Z1595-ND |
Manufacturer | |
Manufacturer Product Number | M22-FG-T1 |
Description | LED PNL IND GREEN DIFF 29.70MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100V |
Datasheet | Datasheet |
Category | Lens Transparency Diffused |
Manufacturer Omron Automation and Safety | Ratings AC |
Series | Voltage 100V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions 0.88" (22.35mm) |
Type LED | Lens Size 29.70mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Green | Ingress Protection IP65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.71000 | kr.230.71 |
| 10 | kr.187.70800 | kr.1,877.08 |
| Unit Price without VAT: | kr.230.71000 |
|---|---|
| Unit Price with VAT: | kr.288.38750 |

