
M165-AW-5D | |
|---|---|
DigiKey Part Number | M165-AW-5D-ND |
Manufacturer | |
Manufacturer Product Number | M165-AW-5D |
Description | LED PNL IND WHITE DIFF 15.10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Diffused 5V 8mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Voltage 5V |
Manufacturer Omron Automation and Safety | Current 8mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Size 15.10mm |
Type LED | Lens Style Square with Flat Top |
Lamp Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color White | Ingress Protection IP66 |
Lens Transparency Diffused | Features Oil Resistant |
Ratings DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.52000 | kr.221.52 |
| 10 | kr.180.13200 | kr.1,801.32 |
| 100 | kr.169.64640 | kr.16,964.64 |
| Unit Price without VAT: | kr.221.52000 |
|---|---|
| Unit Price with VAT: | kr.276.90000 |

