



LY3-0-DC6 | |
|---|---|
DigiKey Part Number | LY3-0-DC6-ND |
Manufacturer | |
Manufacturer Product Number | LY3-0-DC6 |
Description | RELAY GEN PURPOSE 3PDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LY3-0-DC6 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 4.8 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 25.7 Ohms |
Coil Current 234 mA | Base Product Number |

