



LY2F-DC12 | |
---|---|
DigiKey Part Number | Z190-ND |
Manufacturer | |
Manufacturer Product Number | LY2F-DC12 |
Description | RELAY GEN PURPOSE DPDT 10A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LY2F-DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.93.63000 | kr.93.63 |
10 | kr.83.43000 | kr.834.30 |
25 | kr.79.66960 | kr.1,991.74 |
50 | kr.76.93560 | kr.3,846.78 |
100 | kr.74.29310 | kr.7,429.31 |
250 | kr.70.93708 | kr.17,734.27 |
500 | kr.68.49766 | kr.34,248.83 |
Unit Price without VAT: | kr.93.63000 |
---|---|
Unit Price with VAT: | kr.117.03750 |