Similar




LY2-AC6 | |
|---|---|
DigiKey Part Number | Z11222-ND |
Manufacturer | |
Manufacturer Product Number | LY2-AC6 |
Description | RELAY GEN PURPOSE DPDT 10A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 4.8 VAC |
Packaging Bulk | Must Release Voltage 1.8 VAC |
Part Status Obsolete | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -25°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2500VA, 1250W | Coil Resistance 12.2 Ohms |
Coil Current 183 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K10P-11A15-6 | TE Connectivity Potter & Brumfield Relays | 0 | PB2211-ND | kr.172.51000 | Similar |





